Part Details for CCR09CG121JR by Kyocera AVX Components
Overview of CCR09CG121JR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR09CG121JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J9599
|
Newark | Capacitor, ceramic,120Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR09CG121JR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $6.1300 | Buy Now |
DISTI #
478-CCR09CG121JR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3904 | Buy Now |
DISTI #
CCR09CG121JR
|
Avnet Americas | Cap Ceramic 120pF 200V C0G 5% Radial 2.54mm (0.01%FR) 125?C Bulk - Bulk (Alt: CCR09CG121JR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0522 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 120pF 200V C0G 5% Radial 2.54mm (0.01%FR) 125°C Bulk RoHS: Compliant |
664 In Stock |
|
$2.2500 / $8.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | 23 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for CCR09CG121JR
CCR09CG121JR CAD Models
CCR09CG121JR Part Data Attributes
|
CCR09CG121JR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CG121JR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR09CG121JR
This table gives cross-reference parts and alternative options found for CCR09CG121JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CG121JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR09CG121JP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG121JR vs CCR09CG121JP |
CC05CG121J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR09CG121JR vs CC05CG121J |