CCR09CG560FS
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of CCR09CG560FS by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CCR09CG560FS by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 91C5183
Newark Capacitor, ceramic,56Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR09CG560FS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.1800
  • 250 $4.9200
$4.9200 / $5.1800 Buy Now
DISTI # 478-CCR09CG560FS-ND
DigiKey CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $8.6634
$8.6634 Buy Now
DISTI # CCR09CG560FS
Avnet Americas Cap Ceramic 56pF 200V C0G 1% Radial 2.54mm (0.001%FR) 125?C Bulk - Bulk (Alt: CCR09CG560FS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 100 $6.8744
$6.8744 Buy Now
Bristol Electronics   Min Qty: 1 116
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
  • 29 $4.1816
  • 61 $3.8824
$3.8824 / $8.9600 Buy Now
Quest Components   92
  • 1 $12.0000
  • 34 $5.6000
  • 90 $5.2000
$5.2000 / $12.0000 Buy Now

CAD Models for CCR09CG560FS by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCR09CG560FS by Kyocera AVX Components

CCR09CG560FS
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1909
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
26 Weeks
Capacitance
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. CCR09CG560FS
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR09CG560FS by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR09CG560FS by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CCR09CG560FS would you like to use for your alert(s)?
  • Please alert me when CCR09CG560FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR09CG560FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR09CG560FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR09CG560FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR09CG560FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR09CG560FS by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: