Part Details for CCR09CK1R0DR by Kyocera AVX Components
Overview of CCR09CK1R0DR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR09CK1R0DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$6.7200 | Buy Now |
|
Quest Components | 2 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for CCR09CK1R0DR
CCR09CK1R0DR CAD Models
CCR09CK1R0DR Part Data Attributes
|
CCR09CK1R0DR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CK1R0DR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CX | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR09CK1R0DR
This table gives cross-reference parts and alternative options found for CCR09CK1R0DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CK1R0DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CK1R0CRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR09CK1R0DR vs CCR05CK1R0CRV |
CCR09CK1R0DP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR09CK1R0DR vs CCR09CK1R0DP |
CCR05CK1R0DPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR09CK1R0DR vs CCR05CK1R0DPV |
CCR09CK1R0JR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR09CK1R0DR vs CCR09CK1R0JR |
CCR09CK1R0JRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR09CK1R0DR vs CCR09CK1R0JRV |
CCR09CK1R0CSV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR09CK1R0DR vs CCR09CK1R0CSV |
CCR05CK1R0JPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR09CK1R0DR vs CCR05CK1R0JPV |
CCR05CK1R0CP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR09CK1R0DR vs CCR05CK1R0CP |
CCR05CK1R0CM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR09CK1R0DR vs CCR05CK1R0CM |
CCR09CK1R0CR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR09CK1R0DR vs CCR09CK1R0CR |