Part Details for CCR75CJ4R7DM by KEMET Corporation
Overview of CCR75CJ4R7DM by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR75CJ4R7DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C114G479D2G5CM
|
Avnet Americas | Cap Ceramic 4.7pF 200V C0G 0.5pF Axial (1%FR) 125°C Bulk - Bulk (Alt: C114G479D2G5CM) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CCR75CJ4R7DM
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 4.7PF 200V .5PF Min Qty: 125 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.3600 / $1.5500 | Buy Now |
Part Details for CCR75CJ4R7DM
CCR75CJ4R7DM CAD Models
CCR75CJ4R7DM Part Data Attributes
|
CCR75CJ4R7DM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR75CJ4R7DM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.64% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10.64% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CCR75CJ4R7DM
This table gives cross-reference parts and alternative options found for CCR75CJ4R7DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CJ4R7DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114G479D2G5CA7200 | Ceramic Capacitor, Ceramic, 200V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, | KEMET Corporation | CCR75CJ4R7DM vs C114G479D2G5CA7200 |
C114G479D2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR75CJ4R7DM vs C114G479D2G5CS |
CCR75CJ4R7DR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR75CJ4R7DM vs CCR75CJ4R7DR |
C114C479D2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR75CJ4R7DM vs C114C479D2G5CA |
C114G479D2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR75CJ4R7DM vs C114G479D2G5CM |
CC75CJ4R7D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR75CJ4R7DM vs CC75CJ4R7D |
C114G479D2G5CS7200 | Ceramic Capacitor, Ceramic, 200V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, | KEMET Corporation | CCR75CJ4R7DM vs C114G479D2G5CS7200 |
C114G479D2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR75CJ4R7DM vs C114G479D2G5CA |
CCR75CJ4R7DP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR75CJ4R7DM vs CCR75CJ4R7DP |
C114G479D2G5CR7200 | Ceramic Capacitor, Ceramic, 200V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, | KEMET Corporation | CCR75CJ4R7DM vs C114G479D2G5CR7200 |