Part Details for CCR78CG472FS by KEMET Corporation
Overview of CCR78CG472FS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR78CG472FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR78CG472FS
|
Avnet Americas | Cap Ceramic 0.0047uF 100V C0G 1% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: CCR78CG472FS) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5171 / $31.6494 | Buy Now |
DISTI #
CCR78CG472FS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 4700PF 100V 1% Min Qty: 6 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.5100 / $30.5400 | Buy Now |
Part Details for CCR78CG472FS
CCR78CG472FS CAD Models
CCR78CG472FS Part Data Attributes
|
CCR78CG472FS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR78CG472FS
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20/30 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CCR78CG472FS
This table gives cross-reference parts and alternative options found for CCR78CG472FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR78CG472FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C202G472F1G5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR78CG472FS vs C202G472F1G5CM |
MA501A472FA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR78CG472FS vs MA501A472FA-R |
C202G472F1G5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR78CG472FS vs C202G472F1G5CP |