Part Details for CCR79CG823JSTR2 by Kyocera AVX Components
Overview of CCR79CG823JSTR2 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR79CG823JSTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR79CG823JSTR2
|
Avnet Americas | Cap Ceramic 0.082uF 50V C0G 5% Axial (0.001%FR) 125°C T/R - Tape and Reel (Alt: CCR79CG823JSTR2) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
RFQ |