Part Details for CCRD320 by Amphenol Industrial Operations
Overview of CCRD320 by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCRD320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3613
|
Newark | Cable Clamp, Red, 24V, 320A, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:-, Cable Clamp/Clip Colour:Red, External Length:-, External Width:-, Height:- Rohs Compliant: Yes |Amphenol Industrial CCRD320 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$7.2300 / $7.8400 | Buy Now |
DISTI #
339-CCRD320-ND
|
DigiKey | LG RED CABLE CLAMPS FOR 320A CON Min Qty: 1 Lead time: 8 Weeks Container: Box |
50 In Stock |
|
$6.5034 / $10.9200 | Buy Now |
DISTI #
73509280
|
RS | LG RED Cable Clamps for 320A Connectors (Upper/Lower & Screws) | Amphenol Industrial CCRD320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 49 |
|
$7.4300 / $10.3200 | Buy Now |
DISTI #
AMMCCRD320
|
Heilind Electronics | CABL CLMP,24V,FOR 320A,MAX,RED EAXTRON | Americas - 12 in Stock |
|
$10.8000 / $11.8624 | Buy Now |
DISTI #
AMMCCRD320
|
Interstate Connecting Components | CABL CLMP,24V,FOR 320A,MAX,RED EAXTRON | 37 |
|
Buy Now | |
DISTI #
4050155
|
element14 Asia-Pacific | CABLE CLAMP, RED, 24V, 320A RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$6.8308 / $10.8411 | Buy Now |
DISTI #
4050155
|
Farnell | CABLE CLAMP, RED, 24V, 320A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 40 |
|
$10.0155 / $12.4724 | Buy Now |