Part Details for CCS-LFX2-100SW by OMRON Corporation
Overview of CCS-LFX2-100SW by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS-LFX2-100SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCSLFX2100SW
|
Avnet Americas | G2 SOFT WH FLAT DOME 100MM SQ - Bulk (Alt: CCSLFX2100SW) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-CCS-LFX2-100SW
|
Mouser Electronics | LED Bars & Arrays G2 Soft Wh flat dome 100mm sq RoHS: Compliant | 0 |
|
$2,950.0200 | Order Now |
Part Details for CCS-LFX2-100SW
CCS-LFX2-100SW CAD Models
CCS-LFX2-100SW Part Data Attributes
|
CCS-LFX2-100SW
OMRON Corporation
Buy Now
|
Compare Parts:
CCS-LFX2-100SW
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |