Part Details for CD 25X80 by Phoenix Contact
Overview of CD 25X80 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD 25X80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 25 mm - height: 80 mm - length: 2000 mm RoHS: Compliant |
120 On Order |
|
$12.9400 / $17.1700 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 25 mm - height: 80 mm - length: 2000 mm RoHS: Compliant |
120 On Order |
|
$12.9400 / $17.1700 | Buy Now |