Part Details for CD-02-05-247-2 by Wakefield-Vette
Overview of CD-02-05-247-2 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-02-05-247-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1419
|
Newark | Phase Change Pad, To-247, 38.1 X 24.13Mm, Thickness:0.0762Mm, Conductive Material:-, Thermal Conductivity:-, Thermal Impedance:0.107°C/W, Volume Resistivity:-, External Length:38.1Mm, External Width:24.13Mm Rohs Compliant: Yes |Wakefield Thermal CD-02-05-247-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$1.8000 | Buy Now |
DISTI #
345-1691-ND
|
DigiKey | THERM PAD 38.1X24.13MM ORANGE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
741 In Stock |
|
$1.4037 / $2.0900 | Buy Now |
DISTI #
567-CD-02-05-247-2
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Dual Mount TO-247 Pad, 2 Holes RoHS: Compliant | 401 |
|
$1.3800 / $2.0900 | Buy Now |
DISTI #
74654436
|
RS | Phase Change Dual Mount TO-247 Pad, 2 holes | Wakefield CD-02-05-247-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
250 In Stock |
|
$1.0400 / $2.1500 | Buy Now |
DISTI #
60875385
|
Verical | CD-02-05-247-2 Min Qty: 30 Package Multiple: 10 Date Code: 2132 | Americas - 250 |
|
$1.8460 / $2.7950 | Buy Now |
DISTI #
000000000006428976
|
Sager | Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Dual Mount TO-247 Pad, 2 Holes Min Qty: 500 | 0 |
|
$1.0600 / $1.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
250 In Stock |
|
$1.0400 / $2.1500 | Buy Now |