There are no models available for this part yet.
Overview of CD-02-05-LED-2 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 |
Price & Stock for CD-02-05-LED-2 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AC1409
|
Newark | Phase Change Pad, Led, 50.8Mm, Thickness:0.0762Mm, Conductive Material:-, Thermal Conductivity:-, Thermal Impedance:0.107°C/W, Volume Resistivity:-, External Length:-, External Width:50.8Mm, Product Range:Ultimiflux Series Rohs Compliant: Yes |Wakefield Thermal CD-02-05-LED-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$0.4000 | Buy Now | |
DISTI #
345-1686-ND
|
DigiKey | THERM PAD 50.8MM DIA ORANGE Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5963 | Buy Now | |
DISTI #
567-CD-02-05-LED-2
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, LED 2 Inch OD Circle Pad RoHS: Compliant | 179 |
|
$1.5400 / $1.9700 | Buy Now | |
DISTI #
74654458
|
RS | LED 2 Circle Pad, 0.003 Thk, 2.0 OD - No ID | Wakefield CD-02-05-LED-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $2.1800 | Buy Now | ||
DISTI #
000000000006428997
|
Sager | PHASE CHANGE - LED 2 CIRCLE PAD, 0.003 THK, 2.0 OD / NO ID Min Qty: 500 | 0 |
|
$1.0600 / $1.6000 | Buy Now |