Part Details for CD-1-2700-9920-I by Visual Communications Company
Overview of CD-1-2700-9920-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD-1-2700-9920-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5554
|
Newark | Led Panel Indicator, 6Mm, Grn, 120Vac, Led Color:Green, Operating Voltage:120Vac, Mounting Hole Dia:6Mm, Forward Current If:8Ma, Luminous Intensity:199Mcd, Ip/Nema Rating:Ip67, Product Range:Cd Series Rohs Compliant: Yes |Vcc (Visual Communications Company) CD-1-2700-9920-I Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.4100 / $12.3400 | Buy Now |
DISTI #
28-CD-1-2700-9920-I-ND
|
DigiKey | PMI DIA .236" (6MM) GREEN 120VAC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
29 In Stock |
|
$10.9762 / $18.8600 | Buy Now |
DISTI #
593-CD-1-2700-9920-I
|
Mouser Electronics | LED Panel Mount Indicators .236in Green 120VAC RoHS: Compliant | 0 |
|
$10.9700 / $11.9300 | Order Now |
DISTI #
74753497
|
RS | Panel Mount Indicator Dia .236inch (6mm) Green 120VAC | VCC (Visual Communications Company) CD-1-2700-9920-I RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$12.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.4900 | Buy Now |
Part Details for CD-1-2700-9920-I
CD-1-2700-9920-I CAD Models
CD-1-2700-9920-I Part Data Attributes:
|
CD-1-2700-9920-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CD-1-2700-9920-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |