Part Details for CD-1SQF by Jbc Tools
Overview of CD-1SQF by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-1SQF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2761-CD-1SQF-ND
|
DigiKey | COMPACT PRECI.SOLD.ST.120V N/C Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
32 In Stock |
|
$620.0000 | Buy Now |
DISTI #
10038996
|
Techni-Tool, Inc. | JBC Tools CD-1SQF Precision Soldering Station with T210-A Precision Handle, 120V, Compact Series | 10 |
|
$620.0000 | Buy Now |
DISTI #
10038996
|
TestEquity LLC | JBC Tools CD-1SQF Precision Soldering Station with T210-A Precision Handle, 120V, Compact Series | 10 |
|
$620.0000 | Buy Now |