Part Details for CD-2600-PV4 by Panduit Corp
Overview of CD-2600-PV4 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-2600-PV4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9016
|
Newark | Crimp Die For Ct-2600 Tool |Panduit CD-2600-PV4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.5300 / $263.9400 | Buy Now |
DISTI #
CD-2600-PV4-ND
|
DigiKey | CRIMP DIE FOR CT-2600 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$241.6760 / $256.3200 | Buy Now |
DISTI #
CD-2600-PV4
|
Avnet Americas | CRIMP DIE FOR CT-2600 TOOL - Bulk (Alt: CD-2600-PV4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.6700 | Buy Now |
DISTI #
644-CD-2600-PV4
|
Mouser Electronics | Punches & Dies Crimp Die For CT-2600 Tool RoHS: Compliant | 0 |
|
$248.9600 / $256.2600 | Order Now |
DISTI #
72051878
|
RS | Used with CT-2600 to install Panduit PV4 and PK4 series | Panduit CD-2600-PV4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$233.2500 / $256.3200 | RFQ |
DISTI #
PANCD-2600-PV4
|
Heilind Electronics | Crimp Die For CT-2600 Tool | Americas - 0 in Stock |
|
$223.1077 / $241.7000 | Buy Now |
|
Onlinecomponents.com | Used with CT-2600 to install Panduit PV4 and PK4 series large wire, vinyl and KYNAR insulated ring terminals. RoHS: Compliant |
3 In Stock 10 Factory Stock |
|
$260.6100 / $301.4800 | Buy Now |
DISTI #
CD-2600-PV4
|
TTI | Punches & Dies Crimp Die For CT-2600 Tool RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$220.9500 / $246.1800 | Buy Now |
DISTI #
CD-2600-PV4
|
Avnet Americas | CRIMP DIE FOR CT-2600 TOOL - Bulk (Alt: CD-2600-PV4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.6700 | Buy Now |
DISTI #
000000000003100410
|
Sager | Punches & Dies Crimp Die For CT-2600 Tool Min Qty: 1 | 0 |
|
$176.8500 / $201.4200 | Buy Now |