Diodes
CD-DF406S
Bourns Inc
Description: Bridge Rectifier Diode,

Overview of CD-DF406S by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for CD-DF406S by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC4925
Newark Dio Br Vrrm 600V 4A Dfs /Tape & Reel - 13" Reel |Bourns CD-DF406S RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2740
$0.2740 Buy Now
DISTI # 118-CD-DF406SCT-ND
DigiKey BRIDGE RECT 1PHASE 600V 4A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9144
In Stock
  • 1 $0.7600
  • 10 $0.6560
  • 100 $0.4545
  • 500 $0.3798
  • 1,000 $0.3232
  • 3,000 $0.2878
  • 6,000 $0.2727
  • 9,000 $0.2525
  • 30,000 $0.2500
$0.2500 / $0.7600 Buy Now
DISTI # CD-DF406S
Avnet Americas Diode Rectifier Bridge Single 600V 4A 4-Pin T/R - Tape and Reel (Alt: CD-DF406S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.2840
  • 18,000 $0.2780
  • 30,000 $0.2720
  • 60,000 $0.2660
  • 120,000 $0.2600
  • 600,000 $0.2540
  • 1,200,000 $0.2500
$0.2500 / $0.2840 Buy Now
DISTI # 652-CD-DF406S
Mouser Electronics Bridge Rectifiers VRRM 600V 4A SMD DFS Bridge Rectifier RoHS: Compliant 12000
  • 1 $0.7500
  • 10 $0.6550
  • 100 $0.4310
  • 500 $0.3660
  • 1,000 $0.3160
  • 3,000 $0.2830
  • 6,000 $0.2720
  • 9,000 $0.2520
  • 24,000 $0.2500
$0.2500 / $0.7500 Buy Now
Onlinecomponents.com Rectifier Bridge Diode Single 600V 4A 4-Pin Chip T/R RoHS: Compliant 0
  • 3,000 $0.5200
  • 6,000 $0.3200
  • 9,000 $0.2533
  • 12,000 $0.2483
$0.2483 / $0.5200 Buy Now
DISTI # 56479227
Verical Diode Rectifier Bridge Single 600V 4A 4-Pin Chip T/R Min Qty: 390 Package Multiple: 1 Date Code: 2119 Americas - 6725
  • 390 $0.2739
  • 500 $0.2696
  • 1,000 $0.2652
  • 3,000 $0.2608
  • 6,000 $0.2565
$0.2565 / $0.2739 Buy Now
DISTI # 68396815
Verical Diode Rectifier Bridge Single 600V 4A 4-Pin Chip T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2306 Americas - 6000
  • 6,000 $0.4834
$0.4834 Buy Now
DISTI # CD-DF406S
TTI Bridge Rectifiers VRRM 600V 4A SMD DFS Bridge Rectifier pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel Americas - 0
  • 12,000 $0.2500
$0.2500 Buy Now
DISTI # CD-DF406S
Avnet Abacus Diode Rectifier Bridge Single 600V 4A 4-Pin T/R - Tape and Reel (Alt: CD-DF406S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601079591
Chip1Stop Diode Rectifier Bridge Single 600V 4A 4-Pin Chip T/R RoHS: Compliant pbFree: Yes 6725
  • 10 $0.3030
  • 25 $0.2826
  • 100 $0.2783
  • 250 $0.2739
  • 500 $0.2696
  • 1,000 $0.2652
  • 3,000 $0.2608
  • 6,000 $0.2565
$0.2565 / $0.3030 Buy Now
DISTI # C1S134602015590
Chip1Stop Bridge Rectifier 6000
  • 3,000 $0.3050
  • 6,000 $0.3020
$0.3020 / $0.3050 Buy Now
Master Electronics Rectifier Bridge Diode Single 600V 4A 4-Pin Chip T/R RoHS: Compliant 0
  • 3,000 $0.5200
  • 6,000 $0.3200
  • 9,000 $0.2533
  • 12,000 $0.2483
$0.2483 / $0.5200 Buy Now

CAD Models for CD-DF406S by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD-DF406S by Bourns Inc

CD-DF406S
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
22 Weeks
Date Of Intro
2017-02-09
Samacsys Manufacturer
Bourns
Additional Feature
LOW POWER LOSS
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JESD-30 Code
R-PDSO-N4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Test Voltage
600 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. CD-DF406S
    Bourns Inc
    Bridge Rectifier Diode,
    VS

Related Parts for CD-DF406S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD-DF406S by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD-DF406S by Bourns Inc

Select Manufacturer
Which Manufacturer of CD-DF406S would you like to use for your alert(s)?
  • Please alert me when CD-DF406S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD-DF406S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD-DF406S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD-DF406S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD-DF406S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD-DF406S by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: