Part Details for CD-MBL104S by Bourns Inc
Overview of CD-MBL104S by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-MBL104S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4940
|
Newark | Dio Br Vrrm 400V 1A Mbls /Tape & Reel - 13" Reel |Bourns CD-MBL104S Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 | Buy Now |
DISTI #
CD-MBL104S-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 1A Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0934 / $0.1009 | Buy Now |
DISTI #
CD-MBL104S
|
Avnet Americas | CD-MBL1xxS Series Bridge Rectifier Diode 400V 4-Pin Surface Mount T/R - Tape and Reel (Alt: CD-MBL104S) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1051 | Buy Now |
DISTI #
652-CD-MBL104S
|
Mouser Electronics | Bridge Rectifiers VRRM 400V 1A SMD MBLS Brdge Rectifier RoHS: Compliant | 0 |
|
$0.0930 / $0.3600 | Order Now |
DISTI #
V36:1790_17082181
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 1A 4-Pin T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2401 | Americas - 10000 |
|
$0.0904 / $0.1057 | Buy Now |
DISTI #
V72:2272_17082181
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 1A 4-Pin T/R Min Qty: 775 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1824 Container: Cut Strips | Americas - 9631 |
|
$0.1068 / $0.1291 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 400V 1A 4-Pin T/R RoHS: Compliant | 0 |
|
$0.0919 / $0.1924 | Buy Now |
DISTI #
CD-MBL104S
|
TTI | Bridge Rectifiers VRRM 400V 1A SMD MBLS Brdge Rectifier pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0930 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 400V 1A 4-Pin T/R RoHS: Compliant | 0 |
|
$0.0919 / $0.1924 | Buy Now |
Part Details for CD-MBL104S
CD-MBL104S CAD Models
CD-MBL104S Part Data Attributes
|
CD-MBL104S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD-MBL104S
Bourns Inc
Bridge Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-02-09 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CD-MBL104S
This table gives cross-reference parts and alternative options found for CD-MBL104S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD-MBL104S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD2320-B1400 | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4 | Bourns Inc | CD-MBL104S vs CD2320-B1400 |
CDNBS04-B08400 | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4 | Bourns Inc | CD-MBL104S vs CDNBS04-B08400 |