-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6469
|
Newark | Bridge Rectifier, 600V, 1A, Smd Rohs Compliant: Yes |Bourns CD-MBL106S Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14600 |
|
$0.1990 / $0.3290 | Buy Now |
DISTI #
13AC4941
|
Newark | Dio Br Vrrm 600V 1A Mbls Rohs Compliant: Yes |Bourns CD-MBL106S Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
DISTI #
CD-MBL106SCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 1A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
146980 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
CD-MBL106S
|
Avnet Americas | CD-MBL1xxS Series Bridge Rectifier Diode 600V 4-Pin Surface Mount T/R - Tape and Reel (Alt: CD-MBL106S) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0875 / $0.0994 | Buy Now |
DISTI #
652-CD-MBL106S
|
Mouser Electronics | Bridge Rectifiers VRRM 600V 1A SMD MBLS Brdge Rectifier RoHS: Compliant | 21485 |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
V72:2272_17082182
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 1A 4-Pin T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2207 Container: Cut Strips | Americas - 8980 |
|
$0.0940 / $0.3937 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 600V 1A 4-Pin T/R RoHS: Compliant |
10000 In Stock |
|
$0.0883 / $0.1005 | Buy Now |
DISTI #
64974814
|
Verical | Rectifier Bridge Diode Single 600V 1A 4-Pin T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2229 | Americas - 10000 |
|
$0.1267 / $0.1389 | Buy Now |
DISTI #
61290065
|
Verical | Rectifier Bridge Diode Single 600V 1A 4-Pin T/R Min Qty: 63 Package Multiple: 1 Date Code: 2207 | Americas - 8980 |
|
$0.0940 / $0.3020 | Buy Now |
DISTI #
CD-MBL106S
|
TTI | Bridge Rectifiers VRRM 600V 1A SMD MBLS Brdge Rectifier pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD-MBL106S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD-MBL106S
Bourns Inc
Bridge Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-02-09 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |