There are no models available for this part yet.
Overview of CD-MBL106SL by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for CD-MBL106SL by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC4942
|
Newark | Dio Br Vrrm 600V 1A Mbls /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns CD-MBL106SL RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now | |
DISTI #
CD-MBL106SL-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 1A Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0997 / $0.1077 | Buy Now | |
DISTI #
CD-MBL106SL
|
Avnet Americas | CD-MBL1xxSL Series Bridge Rectifier Diode 600V 4-Pin Surface Mount T/R - Tape and Reel (Alt: CD-MBL106SL) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1122 | Buy Now | |
DISTI #
652-CD-MBL106SL
|
Mouser Electronics | Bridge Rectifiers VRRM 600V 1A SMD MBLS Brdge Rectifier RoHS: Compliant | 0 |
|
$0.0990 / $0.1070 | Order Now | |
Onlinecomponents.com | Diode Rectifier Bridge Single 600V 1A 4-Pin Chip T/R RoHS: Compliant | 0 |
|
$0.0981 / $0.2054 | Buy Now | ||
DISTI #
CD-MBL106SL
|
TTI | Bridge Rectifiers VRRM 600V 1A SMD MBLS Brdge Rectifier pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0990 | Buy Now | |
DISTI #
CD-MBL106SL
|
Avnet Abacus | - Tape and Reel (Alt: CD-MBL106SL) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Diode Rectifier Bridge Single 600V 1A 4-Pin Chip T/R RoHS: Compliant | 0 |
|
$0.0981 / $0.2054 | Buy Now |
CAD Models for CD-MBL106SL by Bourns Inc
Part Data Attributes for CD-MBL106SL by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
R-PDSO-N4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
20 Weeks
|
Date Of Intro
|
2017-02-09
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
LOW POWER LOSS
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JESD-30 Code
|
R-PDSO-N4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
45 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|