Part Details for CD100 by Eaton Bussmann
Overview of CD100 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2357
|
Newark | 100Amp 500V Ac Industrial |Eaton Bussmann CD100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.4100 / $106.8400 | Buy Now |
DISTI #
CD100-ND
|
DigiKey | FUSE CARTRIDGE 100A 500VAC CYL Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.0920 | Buy Now |
DISTI #
71420603
|
RS | Fuse, 100AMP 500V AC INDUSTRIAL | Bussmann by Eaton CD100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0900 | RFQ |
DISTI #
000000000002491679
|
Sager | Specialty Fuses 100A 415V AC IND Min Qty: 10 | 0 |
|
$71.4100 / $76.1700 | Buy Now |