Filter Your Search
1 - 10 of 228 results
|
CD1005-S0180R
Bourns Inc
|
$0.1149 | Yes | Yes | Obsolete | 100 mA | 1 V | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 1 A | 1 | Not Qualified | R-PDSO-N2 | e4 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | BOURNS INC | R-PDSO-N2 | 2 | compliant | EAR99 | 8541.10.00.70 | Bourns | |||||||||||||||||||||||||||
|
CD1005-Z5V1
Bourns Inc
|
$0.1387 | Yes | Yes | Obsolete | 5 mA | 200 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 5 % | Not Qualified | R-PDSO-X2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | UNSPECIFIED | DUAL | BOURNS INC | R-PDSO-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||||||||||||||||||||
|
STPS10LCD100CFP
STMicroelectronics
|
$0.7993 | Yes | Yes | Active | 5 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 155 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | TO-220AB | |||||||||||||||||||||||||
|
LFUSCD10065A
Littelfuse Inc
|
$4.2123 | Yes | Not Recommended | 10 A | 1.7 V | 250 µA | 125 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | PD-CASE | EFFICIENCY | 75 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||||||||||||||||||
|
CD100
Eaton Corporation
|
$47.7900 | No | Active | NO | IEC | INLINE/HOLDER | BOX | EATON CORP | compliant | EAR99 | Eaton | 58.6 mm | 21 mm | ELECTRIC FUSE | 25000 J | 80 kA | 100 A | 550 V | TAB/BLADE | |||||||||||||||||||||||||||||||||||||||||||
|
F1842CCD1000
Crydom Inc
|
$55.9392 | Yes | Transferred | 40 A | 1.4 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-XUFM-X3 | e3/e4 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | CRYDOM INC | R-XUFM-X3 | 3 | compliant | EAR99 | 8541.10.00.80 | MODULE | |||||||||||||||||||||||||
|
CD100M125
Eaton Corporation
|
$70.3800 | No | Active | NO | IEC | INLINE/HOLDER | BOX | EATON CORP | compliant | EAR99 | Eaton | 58 mm | 26 mm | ELECTRIC FUSE | 57000 J | 80 kA | 125 A | 415 V | TAB/BLADE | |||||||||||||||||||||||||||||||||||||||||||
|
CD100M160
Eaton Corporation
|
$72.5760 | No | Active | NO | IEC | INLINE/HOLDER | BOX | EATON CORP | compliant | EAR99 | Eaton | 58 mm | 26 mm | ELECTRIC FUSE | 72500 J | 80 kA | 160 A | 415 V | TAB/BLADE | |||||||||||||||||||||||||||||||||||||||||||
|
CD100M200
Eaton Corporation
|
$87.8220 | No | Active | NO | IEC | INLINE/HOLDER | BOX | EATON CORP | compliant | EAR99 | 47 mm | 31 mm | ELECTRIC FUSE | 120000 J | 80 kA | 200 A | 415 V | TAB/BLADE | ||||||||||||||||||||||||||||||||||||||||||||
|
CD1005-Z16
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5 % | Not Qualified | R-PDSO-X2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | UNSPECIFIED | DUAL | BOURNS INC | R-PDSO-X2 | 2 | compliant | EAR99 | 8541.10.00.50 |