Part Details for CD11AR-BK by Sealcon USA
Overview of CD11AR-BK by Sealcon USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD11AR-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-CD11AR-BK-ND
|
DigiKey | CABLE GLAND 3.05-7.11MM PG11 Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
262 In Stock |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | Black Nylon Standard Reduced Dome Strain Relief Fitting PG 11 |
2 In Stock |
|
$1.1600 / $1.4900 | Buy Now |
|
Master Electronics | Black Nylon Standard Reduced Dome Strain Relief Fitting PG 11 |
2 In Stock |
|
$1.1600 / $1.4900 | Buy Now |