Part Details for CD1408-FF1200 by Bourns Inc
Overview of CD1408-FF1200 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CD1408-FF1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5359
|
Newark | Chip Diode /Tape & Reel - 7" Reel |Bourns CD1408-FF1200 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1130 | Buy Now |
DISTI #
CD1408-FF1200-ND
|
DigiKey | DIODE GEN PURP 200V 1A 1408 Min Qty: 12000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0821 / $0.0886 | Buy Now |
DISTI #
CD1408-FF1200
|
Avnet Americas | Diode Switching 200V 1A 2-Pin Case 1408 T/R - Tape and Reel (Alt: CD1408-FF1200) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.0923 | Buy Now |
DISTI #
652-CD1408-FF1200
|
Mouser Electronics | Rectifiers RECTIFIER DIODE SMD 200VOLT RoHS: Compliant | 0 |
|
$0.0820 / $0.0880 | Order Now |
DISTI #
73202160
|
RS | A 200V, 1A, 1408 packaged, Super Fast Rectifier Diode | Bourns CD1408-FF1200 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1190 / $0.1330 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0830 / $0.1034 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.1312 / $0.6560 | Buy Now | |
DISTI #
CD1408-FF1200
|
TTI | Rectifiers RECTIFIER DIODE SMD 200VOLT pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0920 | Buy Now |
DISTI #
CD1408-FF1200
|
Avnet Americas | Diode Switching 200V 1A 2-Pin Case 1408 T/R - Tape and Reel (Alt: CD1408-FF1200) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.0923 | Buy Now |
Part Details for CD1408-FF1200
CD1408-FF1200 CAD Models
CD1408-FF1200 Part Data Attributes:
|
CD1408-FF1200
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD1408-FF1200
Bourns Inc
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CD1408-FF1200
This table gives cross-reference parts and alternative options found for CD1408-FF1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1408-FF1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1DF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CD1408-FF1200 vs G1DF3 |
S120 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CD1408-FF1200 vs S120 |
SMF103M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINI SMA, SOD-123M, 2 PIN | Secos Corporation | CD1408-FF1200 vs SMF103M |
GSGP3R | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | CD1408-FF1200 vs GSGP3R |
SFM14-MH1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CD1408-FF1200 vs SFM14-MH1 |
RS1DLTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CD1408-FF1200 vs RS1DLTR |
FES1DWTRTB | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | CD1408-FF1200 vs FES1DWTRTB |
SF3-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CD1408-FF1200 vs SF3-HF |
G1DF5 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CD1408-FF1200 vs G1DF5 |
F3DS | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | CD1408-FF1200 vs F3DS |