Part Details for CD1408-FF1600 by Bourns Inc
Overview of CD1408-FF1600 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CD1408-FF1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5361
|
Newark | Chip Diode /Tape & Reel - 7" Reel |Bourns CD1408-FF1600 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1250 | Buy Now |
DISTI #
CD1408-FF1600-ND
|
DigiKey | DIODE GEN PURP 600V 1A 1408 Min Qty: 12000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0909 / $0.0982 | Buy Now |
DISTI #
CD1408-FF1600
|
Avnet Americas | Diode Switching 600V 1A 2-Pin Case 1408 T/R - Tape and Reel (Alt: CD1408-FF1600) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0900 / $0.1022 | Buy Now |
DISTI #
652-CD1408-FF1600
|
Mouser Electronics | Rectifiers RECTIFIER DIODE SMD 600VOLT RoHS: Compliant | 0 |
|
$0.0900 / $0.0980 | Order Now |
DISTI #
73202162
|
RS | A 600V, 1A, 1408 packaged, Super Fast Rectifier Diode | Bourns CD1408-FF1600 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1320 / $0.1470 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0919 / $0.1145 | Buy Now |
|
Bristol Electronics | 4287 |
|
RFQ | ||
DISTI #
CD1408-FF1600
|
TTI | Rectifiers RECTIFIER DIODE SMD 600VOLT pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.0960 | Buy Now |
DISTI #
CD1408-FF1600
|
Avnet Americas | Diode Switching 600V 1A 2-Pin Case 1408 T/R - Tape and Reel (Alt: CD1408-FF1600) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0900 / $0.1022 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0919 / $0.1145 | Buy Now |
Part Details for CD1408-FF1600
CD1408-FF1600 CAD Models
CD1408-FF1600 Part Data Attributes:
|
CD1408-FF1600
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD1408-FF1600
Bourns Inc
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CD1408-FF1600
This table gives cross-reference parts and alternative options found for CD1408-FF1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1408-FF1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CD1408-FF1600 vs SF5 |
RS1J_NL | Rectifier Diode, Schottky, 1 Element, 1A, 600V V(RRM), Silicon, LEAD FREE, DO-214AC | Fairchild Semiconductor Corporation | CD1408-FF1600 vs RS1J_NL |
RS1JL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | HY Electronic Corp | CD1408-FF1600 vs RS1JL |
HS1JF5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CD1408-FF1600 vs HS1JF5 |
RS1006D1 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | CD1408-FF1600 vs RS1006D1 |
SA5-HF-W | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CD1408-FF1600 vs SA5-HF-W |
FM4005L-W | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | CD1408-FF1600 vs FM4005L-W |
FFM105W-W | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | CD1408-FF1600 vs FFM105W-W |
ES1006FL-T1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | CD1408-FF1600 vs ES1006FL-T1 |
S1JB-13B-F | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | CD1408-FF1600 vs S1JB-13B-F |