Part Details for CD214A-T10CALF by Bourns Inc
Overview of CD214A-T10CALF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD214A-T10CALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0683
|
Newark | Tvs Bidirectional Diode Rohs Compliant: Yes |Bourns CD214A-T10CALF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73202192
|
RS | A 10V, 400W, bi-directional, SMA packaged TVS Diode | Bourns CD214A-T10CALF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 / $0.1630 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 10V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.1076 / $0.1214 | Buy Now |
DISTI #
SMC-CD214A-T10CALF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19378 |
|
RFQ | |
DISTI #
2211967
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0703 / $0.1207 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 10V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.1076 / $0.1214 | Buy Now |
Part Details for CD214A-T10CALF
CD214A-T10CALF CAD Models
CD214A-T10CALF Part Data Attributes:
|
CD214A-T10CALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-T10CALF
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 12.8 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CD214A-T10CALF
This table gives cross-reference parts and alternative options found for CD214A-T10CALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214A-T10CALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214A-T10CLF | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Bourns Inc | CD214A-T10CALF vs CD214A-T10CLF |