Part Details for CD214B-T130ALF by Bourns Inc
Overview of CD214B-T130ALF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD214B-T130ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0932
|
Newark | Tvs Unidirectional Diode Rohs Compliant: Yes |Bourns CD214B-T130ALF Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_06247061
|
Arrow Electronics | TVS Diode Single Uni-Dir 130V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 1750 Container: Cut Strips | Americas - 2650 |
|
$0.0582 / $0.0652 | Buy Now |
DISTI #
73202292
|
RS | A 130V, 600W, uni-directional, SMB packaged, TVS Diode | Bourns CD214B-T130ALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 / $0.2100 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 130V 600W 2-Pin SMB T/R RoHS: Compliant | Alternative Product Available |
|
$0.1279 / $0.2678 | Buy Now |
DISTI #
30200200
|
Verical | TVS Diode Single Uni-Dir 130V 600W 2-Pin SMB T/R Min Qty: 112 Package Multiple: 1 Date Code: 1750 | Americas - 2650 |
|
$0.0582 / $0.0612 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 130V 600W 2-Pin SMB T/R RoHS: Compliant | Alternative Product Available |
|
$0.1279 / $0.2678 | Buy Now |
Part Details for CD214B-T130ALF
CD214B-T130ALF CAD Models
CD214B-T130ALF Part Data Attributes
|
CD214B-T130ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-T130ALF
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 165 V | |
Breakdown Voltage-Min | 144 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CD214B-T130ALF
This table gives cross-reference parts and alternative options found for CD214B-T130ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214B-T130ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ130 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | CD214B-T130ALF vs SMBJ130 |
SMBJ130A-13 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | CD214B-T130ALF vs SMBJ130A-13 |
SMBJ130AR5G | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | CD214B-T130ALF vs SMBJ130AR5G |
SMBJ130R4 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | CD214B-T130ALF vs SMBJ130R4 |
SMBJ130R5 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | CD214B-T130ALF vs SMBJ130R5 |
SMBJ130/TR7 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CD214B-T130ALF vs SMBJ130/TR7 |
SMBJ130 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CD214B-T130ALF vs SMBJ130 |
SMBJ130-T13 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | CD214B-T130ALF vs SMBJ130-T13 |
SMBJ130A-T13 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | CD214B-T130ALF vs SMBJ130A-T13 |
SMBJ130A-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | CD214B-T130ALF vs SMBJ130A-AT |