Datasheets
CD214B-T28A by: Bourns Inc

Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN

Part Details for CD214B-T28A by Bourns Inc

Overview of CD214B-T28A by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for CD214B-T28A

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 3000
RFQ

Part Details for CD214B-T28A

CD214B-T28A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD214B-T28A Part Data Attributes

CD214B-T28A Bourns Inc
Buy Now Datasheet
Compare Parts:
CD214B-T28A Bourns Inc Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 35.8 V
Breakdown Voltage-Min 31.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 28 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for CD214B-T28A

This table gives cross-reference parts and alternative options found for CD214B-T28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214B-T28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ28ATRTB Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica CD214B-T28A vs SMBJ28ATRTB
SMBJ28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation CD214B-T28A vs SMBJ28A
SMBJ28AHM4 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor CD214B-T28A vs SMBJ28AHM4
MSMBJ28AE3 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc CD214B-T28A vs MSMBJ28AE3
MASMBJ28AE3TR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation CD214B-T28A vs MASMBJ28AE3TR
MXLSMBJ28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc CD214B-T28A vs MXLSMBJ28A
SMBJ28R5G Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor CD214B-T28A vs SMBJ28R5G
SMBJ28 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor CD214B-T28A vs SMBJ28
SMBJ28AE3/TR13 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc CD214B-T28A vs SMBJ28AE3/TR13
SMBJ28HR4G Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor CD214B-T28A vs SMBJ28HR4G
Part Number Description Manufacturer Compare
SMBJ28A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors CD214B-T28A vs SMBJ28A-E3/52
SMBJ28AHM4 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor CD214B-T28A vs SMBJ28AHM4
SMBJ28AHR4G Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor CD214B-T28A vs SMBJ28AHR4G
SMBJ28HR5G Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor CD214B-T28A vs SMBJ28HR5G
SMBJ28A-E3/5B Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies CD214B-T28A vs SMBJ28A-E3/5B
SMBJ28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation CD214B-T28A vs SMBJ28A
SMBJ28A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation CD214B-T28A vs SMBJ28A/TR7
MASMBJ28AE3 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation CD214B-T28A vs MASMBJ28AE3
SMBJ28M4 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor CD214B-T28A vs SMBJ28M4
SMBJ28AHM4G Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor CD214B-T28A vs SMBJ28AHM4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD214B-T28A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD214B-T28A by Bourns Inc

  • Please alert me when CD214B-T28A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD214B-T28A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD214B-T28A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD214B-T28A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD214B-T28A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD214B-T28A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: