There are no models available for this part yet.
Overview of CD214B-T8.0ALF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F6420ALFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
570ALFT | Renesas Electronics Corporation | Multiplier and Zero Delay Buffer | |
R5F10ALFCKFB#15 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for CD214B-T8.0ALF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K1068
|
Newark | Tvs Unidirectional Diode Rohs Compliant: Yes |Bourns CD214B-T8.0ALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
CD214B-T8.0ALF
|
Avnet Americas | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB - Tape and Reel (Alt: CD214B-T8.0ALF) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
73202362
|
RS | A 8.0V, 600W, uni-directional, SMB packaged, TVS Diode | Bourns CD214B-T8.0ALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 / $0.2100 | RFQ | |
Onlinecomponents.com | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1279 / $0.2678 | Buy Now | ||
Master Electronics | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1279 / $0.2678 | Buy Now |
CAD Models for CD214B-T8.0ALF by Bourns Inc
Part Data Attributes for CD214B-T8.0ALF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
10.2 V
|
Breakdown Voltage-Min
|
8.89 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for CD214B-T8.0ALF
This table gives cross-reference parts and alternative options found for CD214B-T8.0ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214B-T8.0ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ8.0 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | EIC Semiconductor Inc | CD214B-T8.0ALF vs SMBJ8.0 |
SMBJ8.5M4 | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | CD214B-T8.0ALF vs SMBJ8.5M4 |
SMBJ8.0 | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 8.89V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 8V; VBR Min (V): 144V; VBR Max (V): 159V; IR Max (uA): 5uA; VC Max (V): 15V; Package: SMB | Galaxy Microelectronics | CD214B-T8.0ALF vs SMBJ8.0 |
SMBJ8.0-E3/52 | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | Vishay Intertechnologies | CD214B-T8.0ALF vs SMBJ8.0-E3/52 |
SMBJ8.0A | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CD214B-T8.0ALF vs SMBJ8.0A |
SMBJ8.0A/TR | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | CD214B-T8.0ALF vs SMBJ8.0A/TR |
SMBJ8.0A | Transient Suppressor, | MDE Semiconductor Inc | CD214B-T8.0ALF vs SMBJ8.0A |
SMBJ8.0A/TR13 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CD214B-T8.0ALF vs SMBJ8.0A/TR13 |
SMBJ8.0A-TP | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | CD214B-T8.0ALF vs SMBJ8.0A-TP |
SMBJ8.0HE3/5B | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | CD214B-T8.0ALF vs SMBJ8.0HE3/5B |