Part Details for CD214C-T36A by Bourns Inc
Overview of CD214C-T36A by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD214C-T36A
CD214C-T36A CAD Models
CD214C-T36A Part Data Attributes
|
CD214C-T36A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214C-T36A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 46 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 43 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CD214C-T36A
This table gives cross-reference parts and alternative options found for CD214C-T36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214C-T36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFMCJ36A-T | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Rectron Semiconductor | CD214C-T36A vs TFMCJ36A-T |
SMCJ36A-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CD214C-T36A vs SMCJ36A-A |
SMCJ36A | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CD214C-T36A vs SMCJ36A |
SMCJ36AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | CD214C-T36A vs SMCJ36AE3/TR13 |
SMCJ36 | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | CD214C-T36A vs SMCJ36 |
SMCJ36A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | CD214C-T36A vs SMCJ36A-QH |
SMCJ36A | Trans Voltage Suppressor Diode, | Taitron Components Inc | CD214C-T36A vs SMCJ36A |
SMCJ36A | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional | Silicon Standard Corp | CD214C-T36A vs SMCJ36A |
SMCJ36A | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | CD214C-T36A vs SMCJ36A |
SMCJ36A-ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CD214C-T36A vs SMCJ36A-ATR |