Part Details for CD214L-T60CALF by Bourns Inc
Overview of CD214L-T60CALF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD214L-T60CALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5789
|
Newark | Dio Tvs Vwm 60V 3Kw Bidir Smc Rohs Compliant: Yes |Bourns CD214L-T60CALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7240 | Buy Now |
DISTI #
CD214L-T60CALF
|
Avnet Americas | CD214L Series TVS Diode Single Bi-Dir 60V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: CD214L-T60CALF) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
73202533
|
RS | A 60V, 3kW, bi-directional, SMC packaged TVS Diode | Bourns CD214L-T60CALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0200 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 60V 3KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 60V 3KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |
Part Details for CD214L-T60CALF
CD214L-T60CALF CAD Models
CD214L-T60CALF Part Data Attributes
|
CD214L-T60CALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214L-T60CALF
Bourns Inc
Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |