CD2425D2UH
Description: Trigger Output SSR, 2-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8

Overview of CD2425D2UH by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD2425D2UH by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD2425D2UH by Crydom Inc

CD2425D2UH
Crydom Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-8
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
UL APPROVED
Configuration
SEPARATE, 2 ELEMENTS
Control Current
0.016 A
Control Voltage
4 V
Input Type
DC
Isolation Voltage-Max
4000 V
Number of Elements
2
On-State Current-Max
25 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Output Circuit Type
Back to Back SCR
Overall Height
36.3 mm
Overall Length
58.42 mm
Want to compare parts?
  1. CD2425D2UH
    Crydom Inc
    Trigger Output SSR, 2-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
    VS

Related Parts for CD2425D2UH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD2425D2UH by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD2425D2UH by Crydom Inc

Select Manufacturer
Which Manufacturer of CD2425D2UH would you like to use for your alert(s)?
  • Please alert me when CD2425D2UH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD2425D2UH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD2425D2UH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD2425D2UH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD2425D2UH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD2425D2UH by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: