Part Details for CD2425W4UH by Crydom Inc
Overview of CD2425W4UH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD2425W4UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7642
|
Newark | Ssr Relay, Dual, Panel Mount, Ip00, 280Vac/25A, 4 |Sensata/crydom CD2425W4UH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.5000 | Buy Now |
DISTI #
CD2425W4UH-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 20 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.2905 | Buy Now |
DISTI #
70954877
|
RS | SSR Relay, Dual, Panel Mount, IP00, 280VAC/25A, 4-32VDC In, Zero Cross | Sensata - Crydom CD2425W4UH RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$107.4000 | RFQ |
DISTI #
CRYCD2425W4UH
|
Heilind Electronics | CD2425W4UH | Americas - 0 in Stock |
|
$109.1290 / $110.9181 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 VAC - 25 Amps - 8 Pins - 4 Pin Spring Terminal RoHS: Compliant | 0 |
|
$83.9900 / $175.9200 | Buy Now |
DISTI #
CD2425W4UH
|
TME | Relay: solid state, 25A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$82.6400 / $90.9000 | RFQ |
DISTI #
000000000002982939
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 2 5A 4pin Spring Term Min Qty: 20 | 0 |
|
$91.4300 / $93.9700 | Buy Now |
|
Master Electronics | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 VAC - 25 Amps - 8 Pins - 4 Pin Spring Terminal RoHS: Compliant | 0 |
|
$83.9900 / $175.9200 | Buy Now |
Part Details for CD2425W4UH
CD2425W4UH CAD Models
CD2425W4UH Part Data Attributes
|
CD2425W4UH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD2425W4UH
Crydom Inc
Trigger Output SSR, 2-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.01 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 2 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 36.3 mm | |
Overall Length | 58.42 mm |