Part Details for CD25MA-GY by Sealcon USA
Overview of CD25MA-GY by Sealcon USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD25MA-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-CD25MA-GY-ND
|
DigiKey | CABLE GLAND 12.95-18.03MM M25 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1009 In Stock |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | Gray Standard Strain Relief Fitting M25 x 1.5 RoHS: Compliant |
27 In Stock |
|
$1.8600 / $2.3900 | Buy Now |
DISTI #
79373573
|
Verical | NYLON LIQUID TIGHT STRAIN RELIEF FITTINGS STANDARD - METRIC THREADS Min Qty: 27 Package Multiple: 27 Date Code: 2102 | Americas - 27 |
|
$2.8742 | Buy Now |
|
Electroshield | Strain Relief - Dome Top M25 x 1.5 Cable OD 13 - 18mm Gray Nylon | 304 |
|
$2.0100 | Buy Now |
|
Master Electronics | Gray Standard Strain Relief Fitting M25 x 1.5 RoHS: Compliant |
27 In Stock |
|
$1.8600 / $2.3900 | Buy Now |