Part Details for CD32MA-BK by Sealcon USA
Overview of CD32MA-BK by Sealcon USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD32MA-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-CD32MA-BK-ND
|
DigiKey | CABLE GLAND 18.01-25MM M32 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
654 In Stock |
|
$5.2400 | Buy Now |
|
Bisco Industries | 28 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Nylon Standard Strain Relief Fitting M32 x 1.5 RoHS: Compliant |
277 In Stock |
|
$3.4600 / $4.6700 | Buy Now |
|
Master Electronics | Black Nylon Standard Strain Relief Fitting M32 x 1.5 RoHS: Compliant |
277 In Stock |
|
$3.4600 / $4.6700 | Buy Now |