Logic
CD40102BNSRG4
Texas Instruments
Description: 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, PDSO16, GREEN, PLASTIC, SOP-16

Overview of CD40102BNSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD40102BNSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD40102BNSRG4 by Texas Instruments

CD40102BNSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
DOWN
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
DECADE COUNTER
Max Frequency@Nom-Sup
700000 Hz
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
600 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
2.4 MHz
Want to compare parts?
  1. CD40102BNSRG4
    Texas Instruments
    4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, PDSO16, GREEN, PLASTIC, SOP-16
    VS

Alternate Parts for CD40102BNSRG4

This table gives cross-reference parts and alternative options found for CD40102BNSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40102BNSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD40102BNSR CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-SO -55 to 125 Texas Instruments CD40102BNSRG4 vs CD40102BNSR
Part Number Description Manufacturer Compare
S8288W Divide By 12 Counter, 82 Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, Signetics CD40102BNSRG4 vs S8288W
SN74LV393APWTG4 LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD40102BNSRG4 vs SN74LV393APWTG4
SNC54LS93J LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 Texas Instruments CD40102BNSRG4 vs SNC54LS93J
SNJ54293W-00 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 Texas Instruments CD40102BNSRG4 vs SNJ54293W-00
MM74HC393MX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC CD40102BNSRG4 vs MM74HC393MX
TC74HC393AF-TP2EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Counter Toshiba America Electronic Components CD40102BNSRG4 vs TC74HC393AF-TP2EL
MC74VHC393MR2 AHC/VHC SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi CD40102BNSRG4 vs MC74VHC393MR2
CD4017AD3 Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor CD40102BNSRG4 vs CD4017AD3
JM38510/05601BEA 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP DECADE COUNTER, CDIP16 Intersil Corporation CD40102BNSRG4 vs JM38510/05601BEA
HD74HC393FP HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation CD40102BNSRG4 vs HD74HC393FP

Related Parts for CD40102BNSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD40102BNSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD40102BNSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD40102BNSRG4 would you like to use for your alert(s)?
  • Please alert me when CD40102BNSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD40102BNSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD40102BNSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD40102BNSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD40102BNSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD40102BNSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: