Part Details for CD40105BF3A by Harris Semiconductor
Overview of CD40105BF3A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40105BF3A | Texas Instruments | CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP -55 to 125 |
Price & Stock for CD40105BF3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 16 x 4, Asynchronous, 16 Pin, Ceramic, DIP | 20 |
|
$9.7500 / $13.0000 | Buy Now |
|
Quest Components | FIFO, 16 x 4, Asynchronous, 16 Pin, Ceramic, DIP | 1 |
|
$24.6910 | Buy Now |
Part Details for CD40105BF3A
CD40105BF3A CAD Models
CD40105BF3A Part Data Attributes
|
CD40105BF3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40105BF3A
Harris Semiconductor
FIFO, 16X4, Synchronous, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 1.5 MHz | |
Cycle Time | 666.66 ns | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |