Part Details for CD40105BFMSR by Harris Semiconductor
Overview of CD40105BFMSR by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD40105BFMSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$29.1700 | Buy Now |
Part Details for CD40105BFMSR
CD40105BFMSR CAD Models
CD40105BFMSR Part Data Attributes
|
CD40105BFMSR
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40105BFMSR
Harris Semiconductor
FIFO, 16X4, Synchronous, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT; REGISTER BASED | |
Clock Frequency-Max (fCLK) | 1.5 MHz | |
Cycle Time | 900.9 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD40105BFMSR
This table gives cross-reference parts and alternative options found for CD40105BFMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40105BFMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9660202VEC | FIFO, 16X4, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD40105BFMSR vs 5962R9660202VEC |
HCF40105BEY | 16X4 OTHER FIFO, 370ns, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40105BFMSR vs HCF40105BEY |
5962R9660201VEC | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Renesas Electronics Corporation | CD40105BFMSR vs 5962R9660201VEC |
CD40105BF3A | CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP -55 to 125 | Texas Instruments | CD40105BFMSR vs CD40105BF3A |
CD40105BE | CMOS 4-Bit-by-16-Word FIFO Register 16-PDIP -55 to 125 | Texas Instruments | CD40105BFMSR vs CD40105BE |
5962R9660201VEX | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Renesas Electronics Corporation | CD40105BFMSR vs 5962R9660201VEX |
CD40105BDMSH | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Harris Semiconductor | CD40105BFMSR vs CD40105BDMSH |
CD40105BDMSR | CMOS FIFO Register, SBDIP, /Tube | Renesas Electronics Corporation | CD40105BFMSR vs CD40105BDMSR |
CD40105BFMSH | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Harris Semiconductor | CD40105BFMSR vs CD40105BFMSH |
CD40105BD3 | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Harris Semiconductor | CD40105BFMSR vs CD40105BD3 |