CD40105BK3
Description: FIFO, 16X4, Synchronous, CMOS, PDSO16

Overview of CD40105BK3 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for CD40105BK3 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD40105BK3-ND
DigiKey IC FIFO ASYNC 16X4 16CFP Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 763
In Stock
  • 14 $22.1600
$22.1600 Buy Now
Rochester Electronics CMOS LOGIC 4-BIT X 16 WORD FIFO BUFFER REGISTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 763
  • 1 $22.3800
  • 25 $21.9300
  • 100 $21.0300
  • 500 $20.1400
  • 1,000 $19.0200
$19.0200 / $22.3800 Buy Now

CAD Models for CD40105BK3 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD40105BK3 by Harris Semiconductor

CD40105BK3
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Clock Frequency-Max (fCLK)
1.5 MHz
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Memory Density
64 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16X4
Package Body Material
PLASTIC/EPOXY
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD40105BK3
    Harris Semiconductor
    FIFO, 16X4, Synchronous, CMOS, PDSO16
    VS

Alternate Parts for CD40105BK3

This table gives cross-reference parts and alternative options found for CD40105BK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40105BK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9660202VXC FIFO, 16X4, Synchronous, CMOS, CDFP16, CERAMIC, FP-16 Harris Semiconductor CD40105BK3 vs 5962R9660202VXC
5962R9660201VXX FIFO, 16X4, Synchronous, CMOS, CDFP16 Renesas Electronics Corporation CD40105BK3 vs 5962R9660201VXX
CD40105BKMSH FIFO, 16X4, Synchronous, CMOS, CDFP16 Harris Semiconductor CD40105BK3 vs CD40105BKMSH
CD40105BKMSR CMOS FIFO Register, CFP, /Tray Renesas Electronics Corporation CD40105BK3 vs CD40105BKMSR
5962R9660202VXX OTHER FIFO, CDFP16, CERAMIC, FP-16 Intersil Corporation CD40105BK3 vs 5962R9660202VXX
5962R9660202VXX FIFO, 16X4, Synchronous, CMOS, CDFP16, CERAMIC, FP-16 Harris Semiconductor CD40105BK3 vs 5962R9660202VXX
5962R9660201VXC FIFO, 16X4, Synchronous, CMOS, CDFP16 Renesas Electronics Corporation CD40105BK3 vs 5962R9660201VXC
Part Number Description Manufacturer Compare
CD40105BKMSR CMOS FIFO Register, CFP, /Tray Renesas Electronics Corporation CD40105BK3 vs CD40105BKMSR
5962R9660201VXC FIFO, 16X4, Synchronous, CMOS, CDFP16 Renesas Electronics Corporation CD40105BK3 vs 5962R9660201VXC
5962R9660201VXX FIFO, 16X4, Synchronous, CMOS, CDFP16 Renesas Electronics Corporation CD40105BK3 vs 5962R9660201VXX
5962R9660202VXX FIFO, 16X4, Synchronous, CMOS, CDFP16, CERAMIC, FP-16 Harris Semiconductor CD40105BK3 vs 5962R9660202VXX
CD40105BK FIFO, 16X4, Asynchronous, CMOS, CDFP16 Harris Semiconductor CD40105BK3 vs CD40105BK
5962R9660202VXC FIFO, 16X4, Synchronous, CMOS, CDFP16, CERAMIC, FP-16 Harris Semiconductor CD40105BK3 vs 5962R9660202VXC
5962R9660202VXX OTHER FIFO, CDFP16, CERAMIC, FP-16 Intersil Corporation CD40105BK3 vs 5962R9660202VXX

Related Parts for CD40105BK3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD40105BK3 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD40105BK3 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD40105BK3 would you like to use for your alert(s)?
  • Please alert me when CD40105BK3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD40105BK3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD40105BK3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD40105BK3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD40105BK3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD40105BK3 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: