Part Details for CD4011BMJ/883 by QP Semiconductor
Overview of CD4011BMJ/883 by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD4011BMJ/883
CD4011BMJ/883 CAD Models
CD4011BMJ/883 Part Data Attributes:
|
CD4011BMJ/883
QP Semiconductor
Buy Now
|
Compare Parts:
CD4011BMJ/883
QP Semiconductor
NAND Gate
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NAND GATE | |
Qualification Status | Not Qualified |
Alternate Parts for CD4011BMJ/883
This table gives cross-reference parts and alternative options found for CD4011BMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD14093BP | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDIP14, DP-14 | Hitachi Ltd | CD4011BMJ/883 vs HD14093BP |
MC14011BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Rochester Electronics LLC | CD4011BMJ/883 vs MC14011BDR2 |
HD14011BRP | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DN | Hitachi Ltd | CD4011BMJ/883 vs HD14011BRP |
MC14011UBDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4011BMJ/883 vs MC14011UBDR2 |
TC4011BF(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4011BMJ/883 vs TC4011BF(TP1) |
HD14011BP | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | CD4011BMJ/883 vs HD14011BP |
MC14011BD | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Rochester Electronics LLC | CD4011BMJ/883 vs MC14011BD |
MC14011BCP | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4011BMJ/883 vs MC14011BCP |
933372640652 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4011BMJ/883 vs 933372640652 |
MC14011BD | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4011BMJ/883 vs MC14011BD |