| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4016BM96 | Texas Instruments | $0.3305 | SPST, 4 Func, 4 Channel, CMOS, PDSO14 | CD4016BM vs CD4016BM96 |
| CD4016BME4 | Texas Instruments | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | CD4016BM vs CD4016BME4 |
| CD4016BM96E4 | Texas Instruments | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | CD4016BM vs CD4016BM96E4 |
| CD4016BMTE4 | Texas Instruments | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | CD4016BM vs CD4016BMTE4 |
| CD4016BMG4 | Texas Instruments | Check for Price | SPST, 4 Func, 4 Channel, CMOS, PDSO14 | CD4016BM vs CD4016BMG4 |
Part Details for CD4016BM by Texas Instruments
Results Overview of CD4016BM by Texas Instruments
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4016BM Information
CD4016BM by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD4016BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD4016BM
|
TME | IC: digital, multiplexer,switch, Ch: 4, IN: 4, CMOS, SMD, SOP14 Min Qty: 3 | 44 |
|
$0.6230 / $0.9900 | Buy Now |
|
DISTI #
85976572
|
Verical | Analog Switch Quad SPST 14-Pin SOIC Tube RoHS: Compliant Min Qty: 318 Package Multiple: 1 Date Code: 0601 | Americas - 23344 |
|
$0.7316 / $1.1800 | Buy Now |
|
DISTI #
85977280
|
Verical | Analog Switch Quad SPST 14-Pin SOIC Tube RoHS: Compliant Min Qty: 318 Package Multiple: 1 Date Code: 0501 | Americas - 9550 |
|
$0.7316 / $1.1800 | Buy Now |
|
DISTI #
85977186
|
Verical | Analog Switch Quad SPST 14-Pin SOIC Tube RoHS: Compliant Min Qty: 318 Package Multiple: 1 Date Code: 0701 | Americas - 6218 |
|
$0.7316 / $1.1800 | Buy Now |
|
DISTI #
85972285
|
Verical | Analog Switch Quad SPST 14-Pin SOIC Tube RoHS: Compliant Min Qty: 318 Package Multiple: 1 | Americas - 4172 |
|
$0.7316 / $1.1800 | Buy Now |
|
DISTI #
85973479
|
Verical | Analog Switch Quad SPST 14-Pin SOIC Tube RoHS: Compliant Min Qty: 318 Package Multiple: 1 Date Code: 0401 | Americas - 3090 |
|
$0.7316 / $1.1800 | Buy Now |
|
DISTI #
85973091
|
Verical | Analog Switch Quad SPST 14-Pin SOIC Tube RoHS: Compliant Min Qty: 318 Package Multiple: 1 Date Code: 0301 | Americas - 1100 |
|
$0.7316 / $1.1800 | Buy Now |
|
DISTI #
85976795
|
Verical | Analog Switch Quad SPST 14-Pin SOIC Tube RoHS: Compliant Min Qty: 318 Package Multiple: 1 Date Code: 1101 | Americas - 634 |
|
$0.7316 / $1.1800 | Buy Now |
|
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,14PIN,PLASTIC | 17 |
|
$0.7670 / $0.9204 | Buy Now |
|
|
Rochester Electronics | IC SPST 1:1 4 3V - 18V 14-SOIC Tube RoHS: Compliant Status: Obsolete Min Qty: 1 | 49179 |
|
$0.5853 / $0.9440 | Buy Now |
US Tariff Estimator: CD4016BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4016BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4016BM Part Data Attributes
|
|
CD4016BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4016BM
Texas Instruments
SPST, 4 Func, 4 Channel, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Similar Group | Sw011006103510051002yyyy1059 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Configuration : 1:1 Spst | |
| Analog IC - Other Type | Spst | |
| Bandwidth-Nom | 40 Mhz | |
| Input Voltage-Max | 0.9 V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 10 Ω | |
| On-state Resistance-Max (Ron) | 2000 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Switch-on Time-Max | 40 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4016BM
This table gives cross-reference parts and alternative options found for CD4016BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4016BM Frequently Asked Questions (FAQ)
-
The CD4016BM can operate up to 10 MHz, but the actual frequency of operation depends on the specific application and the quality of the signal being switched.
-
To ensure proper switching, the control voltage (Vc) should be at least 2/3 of the supply voltage (Vcc) for the switch to be fully on, and less than 1/3 of Vcc for the switch to be fully off.
-
The CD4016BM can switch voltages up to the supply voltage (Vcc), which is typically 15V. However, the maximum voltage that can be switched depends on the specific application and the quality of the signal being switched.
-
To minimize power consumption, use a low supply voltage (Vcc) and ensure that the control voltage (Vc) is properly set to minimize current consumption when the switches are off.
-
The CD4016BM can be used as both an analog switch and a digital switch, depending on the application. As an analog switch, it can switch analog signals, while as a digital switch, it can switch digital signals.