| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4016BM96 | Texas Instruments | $0.3202 | SPST, 4 Func, 4 Channel, CMOS, PDSO14 | CD4016BM96E4 vs CD4016BM96 |
| CD4016BME4 | Texas Instruments | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | CD4016BM96E4 vs CD4016BME4 |
| CD4016BM96G4 | Texas Instruments | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | CD4016BM96E4 vs CD4016BM96G4 |
| CD4016BMTE4 | Texas Instruments | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | CD4016BM96E4 vs CD4016BMTE4 |
| CD4016BMTG4 | Texas Instruments | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | CD4016BM96E4 vs CD4016BMTG4 |
| CD4016BMG4 | Texas Instruments | Check for Price | SPST, 4 Func, 4 Channel, CMOS, PDSO14 | CD4016BM96E4 vs CD4016BMG4 |
Part Details for CD4016BM96E4 by Texas Instruments
Results Overview of CD4016BM96E4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4016BM96E4 Information
CD4016BM96E4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD4016BM96E4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | 3084 |
|
RFQ |
US Tariff Estimator: CD4016BM96E4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4016BM96E4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4016BM96E4 Part Data Attributes
|
|
CD4016BM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4016BM96E4
Texas Instruments
SPST, 4 Func, 1 Channel, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 10 Ω | |
| On-state Resistance-Max (Ron) | 2000 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Switch-on Time-Max | 40 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4016BM96E4
This table gives cross-reference parts and alternative options found for CD4016BM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.