| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD40174BM | Texas Instruments | $0.2502 | D Flip-Flop, 4000/14000/40000 Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD40175BM96 vs CD40174BM |
| HEF40174BT,652 | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD40175BM96 vs HEF40174BT,652 |
| CD40174BCM | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD40175BM96 vs CD40174BCM |
| CD40175BCM | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | CD40175BM96 vs CD40175BCM |
| CD40174BM96G4 | Texas Instruments | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD40175BM96 vs CD40174BM96G4 |
| HEF40174BT,653 | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD40175BM96 vs HEF40174BT,653 |
| CD40174BMG4 | Texas Instruments | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD40175BM96 vs CD40174BMG4 |
| CD40174BM | National Semiconductor Corporation | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output | CD40175BM96 vs CD40174BM |
| HEF40174BTD-T | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD40175BM96 vs HEF40174BTD-T |
| CD40175BMT | Texas Instruments | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | CD40175BM96 vs CD40175BMT |
Part Details for CD40175BM96 by Texas Instruments
Results Overview of CD40175BM96 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40175BM96 Information
CD40175BM96 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD40175BM96 | Texas Instruments | CMOS Quad D-Type Flip-Flop 16-SOIC -55 to 125 |
Price & Stock for CD40175BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38052-1-ND
|
DigiKey | IC FF D-TYPE 1-ELE 4-BIT 16-SOIC Min Qty: 1 Container: Cut Tape |
241 Cut Tape |
|
$0.2907 / $0.6100 | Buy Now |
|
DISTI #
296-38052-2-ND
|
DigiKey | IC FF D-TYPE 1-ELE 4-BIT 16-SOIC Min Qty: 2500 Container: Tape & Reel |
241 Tape & Reel |
|
$0.2536 / $0.2735 | Buy Now |
|
DISTI #
296-38052-6-ND
|
DigiKey | IC FF D-TYPE 1-ELE 4-BIT 16-SOIC Min Qty: 1 Container: Digi-Reel |
241 Digi-Reel® |
|
$0.2907 / $0.6100 | Buy Now |
|
DISTI #
595-CD40175BM96
|
Mouser Electronics | Flip Flops CMOS Quad D-Type Fli p-Flop A 595-CD4017 A 595-CD40175BM RoHS: Compliant | 1452 |
|
$0.2650 / $0.6100 | Buy Now |
|
DISTI #
CD40175BM96
|
TME | IC: digital, non-inverting,inverting,D flip-flop, Ch: 4, IN: 4 Min Qty: 2500 | 0 |
|
$0.2130 | RFQ |
US Tariff Estimator: CD40175BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD40175BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD40175BM96 Part Data Attributes
|
|
CD40175BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40175BM96
Texas Instruments
D Flip-Flop, 4000/14000/40000 Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.6 Ma | |
| Prop. Delay@Nom-Sup | 400 Ns | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 14 Mhz |
Alternate Parts for CD40175BM96
This table gives cross-reference parts and alternative options found for CD40175BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40175BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD40175BM96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD40175BM96 is 4.5V to 15.5V, as specified in the datasheet.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 125°C).
-
The CD40175BM96 can handle clock frequencies up to 10 MHz, as specified in the datasheet.
-
The CD40175BM96 is a CMOS device and can be interfaced with other CMOS or TTL devices. Ensure that the voltage levels and logic levels are compatible, and use appropriate pull-up or pull-down resistors as needed.
-
The power consumption of the CD40175BM96 depends on the operating frequency and voltage. According to the datasheet, the typical power consumption is 10 μW at 5V and 1 MHz.