| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4017BME4 | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 | CD4017BM vs CD4017BME4 |
| CD4017BM96G4 | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 | CD4017BM vs CD4017BM96G4 |
Part Details for CD4017BM by Texas Instruments
Results Overview of CD4017BM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4017BM Information
CD4017BM by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4017BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC Tube | 77 |
|
RFQ | |
|
|
Chip Stock | CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125 | 42025 |
|
RFQ | |
|
|
Win Source Electronics | IC DECADE COUNTER 10-BIT 16SOIC | 38525 |
|
$0.2928 / $0.4390 | Buy Now |
US Tariff Estimator: CD4017BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4017BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4017BM Part Data Attributes
|
|
CD4017BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4017BM
Texas Instruments
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Johnson Counter With 10 Decoded Outputs | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Ring Counter | |
| Max Frequency@Nom-Sup | 2500000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 270 Ns | |
| Propagation Delay (tpd) | 650 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 5.5 Mhz |
Alternate Parts for CD4017BM
This table gives cross-reference parts and alternative options found for CD4017BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4017BM Frequently Asked Questions (FAQ)
-
The CD4017BM can handle clock frequencies up to 10 MHz, but it's recommended to keep it below 5 MHz for reliable operation.
-
The CD4017BM has an active-low reset pin (MR) that can be used to reset the counter. Pulling the MR pin low will reset the counter to zero.
-
The CD4017BM can sink or source up to 1.5 mA of current per output pin, making it suitable for driving LEDs or other low-power loads.
-
Yes, the CD4017BM can be used as a divide-by-N counter by connecting the Q0 output to the clock input and using the other outputs as the divided clock signal.
-
To cascade multiple CD4017BM chips, connect the Q9 output of one chip to the clock input of the next chip, and use the carry-out (CO) pin to connect the chips in series.