| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4018BMTG4 | Rochester Electronics LLC | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM96 vs CD4018BMTG4 |
| CD4018BMTG4 | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM96 vs CD4018BMTG4 |
| CD4018BM | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM96 vs CD4018BM |
| CD4018BM96G4 | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM96 vs CD4018BM96G4 |
| CD4018BM96E4 | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM96 vs CD4018BM96E4 |
| HEF4018BT | NXP Semiconductors | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM96 vs HEF4018BT |
| CD4018BMG4 | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM96 vs CD4018BMG4 |
| CD4018BME4 | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM96 vs CD4018BME4 |
| CD4018BMTE4 | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM96 vs CD4018BMTE4 |
Part Details for CD4018BM96 by Texas Instruments
Results Overview of CD4018BM96 by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4018BM96 Information
CD4018BM96 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4018BM96 | Texas Instruments | CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125 |
Price & Stock for CD4018BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41217-1-ND
|
DigiKey | IC DIVIDER BY N 5-BIT 16SOIC Min Qty: 1 Container: Cut Tape |
2895 Cut Tape |
|
$0.2494 / $0.5300 | Buy Now |
|
DISTI #
53371933
|
Verical | Counter/Divider Single 5-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2036 | Americas - 31 |
|
$0.1918 | Buy Now |
|
DISTI #
595-CD4018BM96
|
Mouser Electronics | Counter ICs CMOS Presettable Div ide-By-N Counter A A 595-CD4018BM RoHS: Compliant | 4122 |
|
$0.2290 / $0.5300 | Buy Now |
|
DISTI #
V72:2272_07236517
|
Arrow Electronics | Counter/Divider Single 5-Bit Binary UP 16-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2036 Container: Cut Strips | Americas - 31 |
|
$0.1918 / $0.1983 | Buy Now |
|
DISTI #
V72:2272_07236517
|
Arrow Electronics | Counter/Divider Single 5-Bit Binary UP 16-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2036 Container: Cut Strips | Americas - 31 |
|
$0.1918 / $0.1983 | Buy Now |
|
DISTI #
53371933
|
Verical | Counter/Divider Single 5-Bit Binary UP 16-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2036 | Americas - 31 |
|
$0.1918 | Buy Now |
|
DISTI #
53371933
|
Verical | Counter/Divider Single 5-Bit Binary UP 16-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2036 | Americas - 31 |
|
$0.1918 | Buy Now |
|
DISTI #
V72:2272_07236517
|
Arrow Electronics | Counter/Divider Single 5-Bit Binary UP 16-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2036 Container: Cut Strips | Americas - 31 |
|
$0.1918 / $0.1983 | Buy Now |
|
|
Chip Stock | CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125 | 4800 |
|
RFQ | |
|
|
Win Source Electronics | IC DIV-BY-N COUNTR PRESET 16SOIC | 4900 |
|
$0.2129 / $0.3193 | Buy Now |
US Tariff Estimator: CD4018BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4018BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4018BM96 Part Data Attributes
|
|
CD4018BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4018BM96
Texas Instruments
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Johnson Counter, Programmable With Ext Connection | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Ring Counter | |
| Max Frequency@Nom-Sup | 3000000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 180 Ns | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 8.5 Mhz |
Alternate Parts for CD4018BM96
This table gives cross-reference parts and alternative options found for CD4018BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4018BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4018BM96 Frequently Asked Questions (FAQ)
-
The CD4018BM96 can handle clock frequencies up to 10 MHz.
-
The CD4018BM96 requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 0.1uF between VCC and GND to ensure stable operation.
-
The propagation delay of the CD4018BM96 is typically around 20-30 ns, but this can vary depending on the specific application and operating conditions.
-
While the CD4018BM96 is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device may not meet its specified timing parameters.
-
The CD4018BM96 has an asynchronous reset input (MR) that can be used to reset the device. Asserting the MR input low will reset the device and clear the counters.