Logic
CD4023BCM
Description: NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of CD4023BCM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD4023BCM by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   467
RFQ
Quest Components Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, SOP 44
  • 1 $4.8900
  • 7 $3.5860
  • 22 $3.2600
$3.2600 / $4.8900 Buy Now

CAD Models for CD4023BCM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4023BCM by Fairchild Semiconductor Corporation

CD4023BCM
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.00035999999999999997 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
250 ns
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CD4023BCM
    Fairchild Semiconductor Corporation
    NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Alternate Parts for CD4023BCM

This table gives cross-reference parts and alternative options found for CD4023BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4023BCMX 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments CD4023BCM vs CD4023BCMX
HEC4023BT,112 NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia CD4023BCM vs HEC4023BT,112
MC14023BDR2 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 onsemi CD4023BCM vs MC14023BDR2
CD4023BMG4 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 Texas Instruments CD4023BCM vs CD4023BMG4
CD4023BME4 CMOS Triple 3-Input NAND Gate 14-SOIC -55 to 125 Texas Instruments CD4023BCM vs CD4023BME4
HD14023BRP NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, PDSO14, FP-14DN Hitachi Ltd CD4023BCM vs HD14023BRP
MC14023BDR2 NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC CD4023BCM vs MC14023BDR2
MC14023BDR2 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD4023BCM vs MC14023BDR2
HEF4023BT 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 NXP Semiconductors CD4023BCM vs HEF4023BT
HCF4023M013TR 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14 STMicroelectronics CD4023BCM vs HCF4023M013TR
Part Number Description Manufacturer Compare
CD4023BNSR Three-channel 3-input 3V-to-18V NAND gate 14-SO -55 to 125 Texas Instruments CD4023BCM vs CD4023BNSR
CD4023BM Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125 Texas Instruments CD4023BCM vs CD4023BM
CD4023BMG4 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 Texas Instruments CD4023BCM vs CD4023BMG4
935209330112 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors CD4023BCM vs 935209330112
SCL4023BS NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, DIE R & E International Inc CD4023BCM vs SCL4023BS
HEF4023BT 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 NXP Semiconductors CD4023BCM vs HEF4023BT
CD4023BM96 Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125 Texas Instruments CD4023BCM vs CD4023BM96
CD4023BM96E4 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments CD4023BCM vs CD4023BM96E4
CD4023BD NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 Harris Semiconductor CD4023BCM vs CD4023BD
MN4023BS NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components CD4023BCM vs MN4023BS

Related Parts for CD4023BCM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4023BCM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4023BCM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CD4023BCM would you like to use for your alert(s)?
  • Please alert me when CD4023BCM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4023BCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4023BCM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4023BCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4023BCM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4023BCM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: