| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC14025BDG | onsemi | $0.2803 | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4025BMT vs MC14025BDG |
| CD4025BM | Texas Instruments | $0.2876 | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4025BMT vs CD4025BM |
| TC4025BFN | Toshiba America Electronic Components | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4025BMT vs TC4025BFN |
| HEF4025BT,652 | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4025BMT vs HEF4025BT,652 |
| MC14025UBDR2 | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4025BMT vs MC14025UBDR2 |
| HEF4025BT | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4025BMT vs HEF4025BT |
| HEF4025BT,653 | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4025BMT vs HEF4025BT,653 |
| CD4025BMG4 | Texas Instruments | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4025BMT vs CD4025BMG4 |
| MC14025BDR2 | onsemi | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4025BMT vs MC14025BDR2 |
Part Details for CD4025BMT by Texas Instruments
Results Overview of CD4025BMT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4025BMT Information
CD4025BMT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4025BMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD4025BMT
|
TME | IC: digital, NOR, Ch: 3, IN: 3, CMOS, SMD, SOIC14, 3÷18VDC, reel,tape Min Qty: 1 | 0 |
|
$0.8500 / $1.3000 | RFQ |
|
DISTI #
85973118
|
Verical | NOR Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 1001 | Americas - 4250 |
|
$0.7858 / $0.9466 | Buy Now |
|
|
Rochester Electronics | Logic IC NOR Gate 3 Element 3.3V, 5V, 10V, 12V, 15V 14-SOIC T/R RoHS: Compliant Status: Obsolete Min Qty: 1 | 4250 |
|
$0.4695 / $0.7573 | Buy Now |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.3700 | RFQ |
|
|
Unikey Electronic Pte Ltd | 90ns@15V,50pF CMOS NOR Gate CD4000 3V-18V 3.4mA SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm Min Qty: 29 Container: Cut Tape | 823 |
|
$0.8058 / $0.9102 | Buy Now |
US Tariff Estimator: CD4025BMT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4025BMT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4025BMT Part Data Attributes
|
|
CD4025BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4025BMT
Texas Instruments
NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Direct Group | Lg0604240h8z | |
| Similar Group | Lg061060100410341048 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4025BMT
This table gives cross-reference parts and alternative options found for CD4025BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4025BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4025BMT Frequently Asked Questions (FAQ)
-
The maximum clock frequency that the CD4025BMT can operate at is 16MHz, as stated in the datasheet. However, it's recommended to operate at a frequency below 10MHz for reliable operation.
-
To avoid signal reflections, it's recommended to use a series resistor termination of 33 ohms to 50 ohms at the output pins of the CD4025BMT. This ensures that the output signals are properly terminated and minimizes signal reflections.
-
The recommended power-on sequence for the CD4025BMT is to first apply the VCC supply voltage and then apply the clock signal. This ensures that the internal circuitry is properly initialized and minimizes the risk of incorrect operation.
-
When the input clock signal is asynchronous, it's recommended to use a synchronizer circuit or a flip-flop to synchronize the output signal with the clock signal. This ensures that the output signal is properly synchronized and minimizes the risk of metastability.
-
The maximum allowed voltage on the input pins of the CD4025BMT is VCC + 0.5V. Exceeding this voltage may damage the device.