| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4033BE | Texas Instruments | $0.9636 | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16 | CD4026BEE4 vs CD4033BE |
| HCF4026BEY | STMicroelectronics | Check for Price | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16 | CD4026BEE4 vs HCF4026BEY |
| 5962R9664801VCX | Harris Semiconductor | Check for Price | Counter | CD4026BEE4 vs 5962R9664801VCX |
| CD4033BD | Harris Semiconductor | Check for Price | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16 | CD4026BEE4 vs CD4033BD |
| CD4026BE | Texas Instruments | Check for Price | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16 | CD4026BEE4 vs CD4026BE |
| CD4033BFMSR | Intersil Corporation | Check for Price | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16 | CD4026BEE4 vs CD4033BFMSR |
| CD4033BD | Texas Instruments | Check for Price | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16 | CD4026BEE4 vs CD4033BD |
| CD4026BD3 | Harris Semiconductor | Check for Price | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS | CD4026BEE4 vs CD4026BD3 |
| CD4026BD | Texas Instruments | Check for Price | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16 | CD4026BEE4 vs CD4026BD |
| CD4033BFMSH | Harris Semiconductor | Check for Price | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16 | CD4026BEE4 vs CD4033BFMSH |
Part Details for CD4026BEE4 by Texas Instruments
Results Overview of CD4026BEE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4026BEE4 Information
CD4026BEE4 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4026BEE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36085-5-ND
|
DigiKey | IC DECADE COUNTER 5-BIT 16DIP Min Qty: 2100 Container: Tube |
0 Tube |
|
$0.1767 | Buy Now |
|
DISTI #
595-CD4026BEE4
|
Mouser Electronics | Counter ICs CMOS Decade Counter/ Divider ALT 595-CD4 ALT 595-CD4026BE RoHS: Compliant | 860 |
|
$0.5180 / $1.2800 | Buy Now |
|
|
Vyrian | Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16 | 5593 |
|
RFQ |
US Tariff Estimator: CD4026BEE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4026BEE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4026BEE4 Part Data Attributes
|
|
CD4026BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4026BEE4
Texas Instruments
Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 5-Stage Johnson Decade Counter; With Display Enable | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Display Driver Counter | |
| Max Frequency@Nom-Sup | 8000000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 700 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 8 Mhz |
Alternate Parts for CD4026BEE4
This table gives cross-reference parts and alternative options found for CD4026BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4026BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4026BEE4 Frequently Asked Questions (FAQ)
-
The CD4026BEE4 can handle clock frequencies up to 10 MHz.
-
To ensure proper reset, connect the RESET pin to VCC through a 1 kΩ resistor and a 10 nF capacitor to ground. This will ensure that the chip is properly reset after power-on.
-
The Q7 output is an overflow output that goes high when the counter overflows from 11111111 to 00000000. It can be used to cascade multiple counters or to generate an interrupt signal.
-
Yes, the CD4026BEE4 can be used as a divide-by-N counter by connecting the Q output of the desired stage to the CLK input of the next stage. For example, to divide the clock frequency by 16, connect Q4 to CLK.
-
The RESET input is asynchronous, meaning it can be asserted at any time, even during clock transitions. To ensure proper operation, assert the RESET input for at least one clock cycle to ensure that the counter is properly reset.