| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEF4027BT,653 | Nexperia | $0.3303 | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM vs HEF4027BT,653 |
| HEF4027BT,653 | NXP Semiconductors | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM vs HEF4027BT,653 |
| CD4027AK3 | Harris Semiconductor | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM vs CD4027AK3 |
| HEC4027BT,112 | NXP Semiconductors | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM vs HEC4027BT,112 |
| SCL4027BS | R & E International Inc | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM vs SCL4027BS |
| HEF4027BT | NXP Semiconductors | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM vs HEF4027BT |
| GD4027BD | Goldstar Electron Co Ltd | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM vs GD4027BD |
| HEF4027BT-T | NXP Semiconductors | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM vs HEF4027BT-T |
| CD4027AK3 | Rochester Electronics LLC | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDFP16 | CD4027BM vs CD4027AK3 |
| CD4027BMT | Texas Instruments | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM vs CD4027BMT |
Part Details for CD4027BM by Texas Instruments
Results Overview of CD4027BM by Texas Instruments
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4027BM Information
CD4027BM by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4027BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3511-5-ND
|
DigiKey | IC FF JK-TYPE 2-ELE 1-BIT Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
85980820
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 | Americas - 3189 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
85974154
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1101 | Americas - 2120 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
85974125
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0701 | Americas - 1560 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
85977906
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0401 | Americas - 1013 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
85974564
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1301 | Americas - 920 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
85972181
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1401 | Americas - 840 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
77582410
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1934 | Americas - 370 |
|
$0.4527 | Buy Now |
|
DISTI #
V99:2348_07236135
|
Arrow Electronics | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1934 | Americas - 370 |
|
$0.4527 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,CMOS,SOP,16PIN,PLASTIC | 355 |
|
$0.4568 / $0.9789 | Buy Now |
US Tariff Estimator: CD4027BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4027BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4027BM Part Data Attributes
|
|
CD4027BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4027BM
Texas Instruments
J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max Frequency@Nom-Sup | 3500000 Hz | |
| Max I(ol) | 0.0015 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.6 Ma | |
| Prop. Delay@Nom-Sup | 130 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 12 Mhz |
Alternate Parts for CD4027BM
This table gives cross-reference parts and alternative options found for CD4027BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4027BM Frequently Asked Questions (FAQ)
-
The CD4027BM can handle clock frequencies up to 10 MHz.
-
The CD4027BM requires a single 5V power supply, and it's recommended to use a decoupling capacitor (e.g., 0.1uF) between VCC and GND to ensure stable operation.
-
The CD4027BM can tolerate input voltages up to 15V, but it's recommended to keep input voltages within the 0-5V range for reliable operation.
-
The CD4027BM has a asynchronous reset input (MR) that can be used to reset the counter. A low-going pulse on the MR input will reset the counter to zero.
-
Yes, the CD4027BM can be used as a frequency divider. By connecting the Q output to the CLK input, you can create a divide-by-2 frequency divider.