| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4029BPWR | Texas Instruments | $0.1622 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BNSR vs CD4029BPWR |
| CD4029BM96 | Texas Instruments | $0.1823 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BNSR vs CD4029BM96 |
| CD4029BFMSR | Intersil Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4029BNSR vs CD4029BFMSR |
| CD4029BPWRE4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BNSR vs CD4029BPWRE4 |
| 5962R9562101VXX | Renesas Electronics Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16 | CD4029BNSR vs 5962R9562101VXX |
| CD4029BPWG4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BNSR vs CD4029BPWG4 |
| CD4029BCN | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, PDIP16 | CD4029BNSR vs CD4029BCN |
| 5962R9562102VXX | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16 | CD4029BNSR vs 5962R9562102VXX |
| 4029BFMQB | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16 | CD4029BNSR vs 4029BFMQB |
| MN4029B | Panasonic Electronic Components | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | CD4029BNSR vs MN4029B |
Part Details for CD4029BNSR by Texas Instruments
Results Overview of CD4029BNSR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4029BNSR Information
CD4029BNSR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4029BNSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86277131
|
Verical | Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOP T/R RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Date Code: 1301 | Americas - 3960 |
|
$0.3276 | Buy Now |
|
DISTI #
595-CD4029BNSR
|
Mouser Electronics | Counter ICs CMOS Presettable Up/ Down Counter RoHS: Compliant | 0 |
|
$0.3130 / $0.7400 | Order Now |
|
|
Rochester Electronics | Counters and Frequency Divider Binary Counter, Decade 1 Element 4 Bits 3.3V, 5V, 10V, 12V, 15V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 4960 |
|
$0.1958 / $0.3158 | Buy Now |
|
DISTI #
86277131
|
Verical | Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOP T/R RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Date Code: 1301 | Americas - 3960 |
|
$0.3276 | Buy Now |
|
DISTI #
86277131
|
Verical | Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOP T/R RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Date Code: 1301 | Americas - 3960 |
|
$0.3276 | Buy Now |
US Tariff Estimator: CD4029BNSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4029BNSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4029BNSR Part Data Attributes
|
|
CD4029BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4029BNSR
Texas Instruments
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Binary/Bcd Count Option; Tco Output | |
| Count Direction | Bidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 260 Ns | |
| Propagation Delay (tpd) | 500 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 5.3 Mm | |
| fmax-Min | 5.5 Mhz |
Alternate Parts for CD4029BNSR
This table gives cross-reference parts and alternative options found for CD4029BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4029BNSR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4029BNSR is 3V to 18V, with a typical operating voltage of 5V.
-
Unused inputs on the CD4029BNSR should be tied to a logic level (either VCC or GND) to prevent floating inputs and ensure proper device operation.
-
The maximum clock frequency that the CD4029BNSR can handle is 25 MHz, but this can vary depending on the specific application and operating conditions.
-
Yes, the CD4029BNSR can be used in a 3.3V system, but the output voltage levels may not be compatible with 3.3V logic. A voltage translator or level shifter may be required to ensure proper operation.
-
To ensure proper power-on and power-off behavior, the CD4029BNSR should be powered on and off slowly (i.e., with a rise and fall time of at least 1 ms) to prevent damage to the device.