| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4047BM | Texas Instruments | $0.2071 | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BM96 vs CD4047BM |
| CD4047BMT | Texas Instruments | $0.3586 | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BM96 vs CD4047BMT |
| CD4047BMTE4 | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BM96 vs CD4047BMTE4 |
| CD4047BMTG4 | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BM96 vs CD4047BMTG4 |
| CD4047BM96E4 | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BM96 vs CD4047BM96E4 |
| CD4047BME4 | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BM96 vs CD4047BME4 |
| CD4047BM96G4 | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BM96 vs CD4047BM96G4 |
Part Details for CD4047BM96 by Texas Instruments
Results Overview of CD4047BM96 by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4047BM96 Information
CD4047BM96 by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4047BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31500-6-ND
|
DigiKey | IC AMV 1-CIR 80-NS 14-SOIC Min Qty: 1 Container: Digi-Reel |
7919 Digi-Reel® |
|
$0.3840 / $0.7700 | Buy Now |
|
DISTI #
296-31500-2-ND
|
DigiKey | IC AMV 1-CIR 80-NS 14-SOIC Min Qty: 2500 Container: Tape & Reel |
7919 Tape & Reel |
|
$0.3335 / $0.3583 | Buy Now |
|
DISTI #
296-31500-1-ND
|
DigiKey | IC AMV 1-CIR 80-NS 14-SOIC Min Qty: 1 Container: Cut Tape |
7869 Cut Tape |
|
$0.3840 / $0.7700 | Buy Now |
|
DISTI #
94286137
|
Verical | Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin SOIC T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2632 | Americas - 900 |
|
$0.3424 / $0.4818 | Buy Now |
|
DISTI #
595-CD4047BM96
|
Mouser Electronics | Monostable Multivibrator CMOS Lo-Pwr Mono/A- stable Multivibrator A 595-CD4047BM RoHS: Compliant | 18769 |
|
$0.3580 / $0.7700 | Buy Now |
|
DISTI #
V72:2272_07240615
|
Arrow Electronics | Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2632 Container: Cut Strips | Americas - 900 |
|
$0.3424 / $0.6710 | Buy Now |
|
|
Bristol Electronics | Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin SOIC T/R | 26 |
|
RFQ | |
|
|
Quest Components | MONOSTABLE MULTIVIBRATOR, 4000/14000/40000 SERIES, 1-FUNC, CMOS, PDSO14 | 190 |
|
$0.2636 / $0.8785 | Buy Now |
|
DISTI #
V72:2272_07240615
|
Arrow Electronics | Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2632 Container: Cut Strips | Americas - 900 |
|
$0.3424 / $0.6710 | Buy Now |
|
DISTI #
94286137
|
Verical | Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2632 | Americas - 900 |
|
$0.3424 / $0.4818 | Buy Now |
US Tariff Estimator: CD4047BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4047BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4047BM96 Part Data Attributes
|
|
CD4047BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4047BM96
Texas Instruments
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Retriggerable | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Monostable Multivibrator | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.6 Ma | |
| Propagation Delay (tpd) | 1000 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4047BM96
This table gives cross-reference parts and alternative options found for CD4047BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4047BM96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4047BM96 is 3V to 15V, although it can operate up to 18V with reduced performance.
-
The choice of resistor and capacitor values depends on the desired frequency and oscillator type. TI provides a calculator tool to help with component selection. Additionally, the datasheet provides guidelines and examples for common oscillator configurations.
-
The CD4047BM96 can operate up to 1 MHz, but the maximum frequency is dependent on the oscillator configuration and component values.
-
Yes, the CD4047BM96 can be used as a VCO by applying a control voltage to the Vc pin. The frequency of oscillation will vary in response to changes in the control voltage.
-
To ensure reliable and quick startup, ensure that the power supply is stable and well-regulated, and that the oscillator circuit is properly biased. Additionally, a pull-up or pull-down resistor on the output pin can help to ensure a stable output.