There are no models available for this part yet.
Overview of CD4071BF by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4071BF3A | Texas Instruments | CMOS Quad 2-Input OR Gate 14-CDIP -55 to 125 | |
CD4071BF | Texas Instruments | CMOS Quad 2-Input OR Gate 14-CDIP -55 to 125 |
Price & Stock for CD4071BF by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 139 |
|
RFQ | ||||
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Ceramic, DIP | 12 |
|
$15.7306 / $17.6969 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Ceramic, DIP | 9 |
|
$15.7306 / $17.6969 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Ceramic, DIP | 7 |
|
$15.7306 / $17.6969 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Ceramic, DIP | 1 |
|
$6.2700 | Buy Now |
CAD Models for CD4071BF by Harris Semiconductor
Part Data Attributes for CD4071BF by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
OR GATE
|
Max I(ol)
|
0.00035999999999999997 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
250 ns
|
Propagation Delay (tpd)
|
250 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CD4071BF
This table gives cross-reference parts and alternative options found for CD4071BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4071BF3A | Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | CD4071BF vs CD4071BF3A |
CD4071BF3A | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BF vs CD4071BF3A |
CD4071BFB | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BF vs CD4071BFB |
CD4071BMJ-MIL | CD4071BMJ-MIL | National Semiconductor Corporation | CD4071BF vs CD4071BMJ-MIL |
5962-01-125-7402 | OR Gate, CMOS, CDIP14, | Fairchild Semiconductor Corporation | CD4071BF vs 5962-01-125-7402 |
CD4071BF/3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | RCA | CD4071BF vs CD4071BF/3 |
CD4071BMJ | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4071BF vs CD4071BMJ |
CD4071BD | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BF vs CD4071BD |
CD4071BMJ/883 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | CD4071BF vs CD4071BMJ/883 |
CD4071BD3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4071BF vs CD4071BD3 |